You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Quality Meter, Volatile Organic Compound and Formaldehyde, 0 °C, 40 °C -
VFM200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VFM200
- Order Code:
- IN10012
- Product Range
- -
- Technical Datasheet:
- VFM200 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Backlit LCD displays TVOC and HCHO concentrations simultaneously in real-time
- Built-in fast response, high accuracy fuel cell formaldehyde sensor
- Two selectable units of measure (ppm, mg/m³)
- Adjustable audible and visible high/low alarms
- Auto power off
- Response time is less than 2s
- Dimensions: 165x60x25mm
Contents
VOC/formaldehyde (CH2O or HCHO) meter, rechargeable battery, universal AC adaptor/charger (multi-plugs US, EU, UK, and AU).
Footnotes
Product Information
- :
- 0°C
- :
- 40°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £172.00 (£206.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























