You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Active Speaker with Built-in Bluetooth -
X-LITE115A
- Manufacturer:
- FBT FBT
- Manufacturer Part No:
- X-LITE115A
- Order Code:
- LS06142
- Also Known As:
- GTIN UPC EAN: 8034138435443
- Technical Datasheet:
- X-LITE115A Datasheet
Product Range Selector (X-LITE Series)
See all from this product rangeProduct Overview
- 2 Way bi-amplified system in bass reflex
- Polypropylene molded enclosure
- Woofer custom 15” (LF) / 2.5” voice coil
- 1” throat / 1,4” voice coil HF compression driver
- 1200/300W built-in amplifier (LF/HF)
- Bluetooth 5.0
- 3 Channels mixer
- 4 DSP presets
- 30° or 45° monitor taper
- Universal switching mode power supply 100V to 240V AC
- M10 rigging points
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 42Hz
- :
- 20kHz
- :
- 706.5mm
- :
- 433mm
- :
- 400mm
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £457.50 (£549.00) | ( ) |
| 2+ | £445.00 (£534.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























