You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BANKERS BOX SYSTEM FILE STORE MODULE -
01880
- Manufacturer:
- FELLOWES FELLOWES
- Manufacturer Part No:
- 01880
- Order Code:
- OE07086
- Product Range
- Fellowes Bankers Box File Store
Product Range Selector (Fellowes Bankers Box File Store)
See all from this product rangeProduct Overview
- File store system with 6 compartments to store files
- Designed to store 80mm A4 or Foolscap ring binders, transfer, magazine and lever arch files
- Quick and easy assembly of box
- Can be stacked three unit high to save space
- Made from FSC recycled cardboard
- Dimensions (WxHxD): 580x400x290mm
Product Information
- :
- A4
- :
- Grey
- :
- Fellowes Bankers Box File Store
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £17.11 (£20.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























