You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soft Gel Keyboard Wrist Rest Blue - 

91137

91137 - Soft Gel Keyboard Wrist Rest Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FELLOWES FELLOWES
Manufacturer Part No:
91137
Order Code:
CS12769
Product Range
-
Also Known As:
GTIN UPC EAN: 0077511911378
Technical Datasheet:
91137   Datasheet
See all Technical Docs

Product Overview

  • Soft gel wrist rest provides comfort and support
  • Stain resistant
  • Non-skid grip to stop rest sliding
  • Dimensions (HxWxD): 23 x 483 x 58mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0077511911378

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.80 ( £17.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.80 (£17.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.05 (£16.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --