You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre, Polymer, 20m -
FDPF 4002 EH
- Manufacturer:
- FIBRE DATA FIBRE DATA
- Manufacturer Part No:
- FDPF 4002 EH
- Order Code:
- SC12447
- Product Range
- FDPF Series
- Technical Datasheet:
- FDPF 4002 EH Datasheet
Product Range Selector (FDPF Series)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- Compatible with a wide range of OMC connectors and components
- -0.15dB/m Attenuation
- 17m Minimum bend radius
- 1000μ/2.2 x 4.4mm Fibre/jacket diameter
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Product Information
- :
- Plastic Optical
- :
- 1mm
- :
- 2Fibres
- :
- 4.4mm
- :
- 65ft
- :
- 20m
- :
- Grey
- :
- PE
- :
- FDPF Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.35 (£43.62) | ( ) |
| 5+ | £28.79 (£34.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























