You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compatible Fridge Filter Cartridge for Samsung DA29-00003G -
FL-293G
- Manufacturer:
- FILTER LOGIC FILTER LOGIC
- Manufacturer Part No:
- FL-293G
- Order Code:
- WG21695
- Also Known As:
- GTIN UPC EAN: 0837654029237
Product Overview
- Tested and certified by NSF
- Reduces chlorine taste & odour, particulate, mercury, lead and carbofuran
- Also reduces p-Dichlorobenzene, benzene and toxaphene
- NSF code no.: K3MFC2010F
- Length: 150mm
- Diameter: Ø 76mm
- Connections: ¼" push-fit
- Permissible water pressure: 20-125psi
Warnings
Product Information
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.65 (£23.58) | ( ) |
| 2+ | £18.76 (£22.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























