You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timer, Multifunction, 24V, 2 Pole -
85.02.0.024.0000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 85.02.0.024.0000
- Order Code:
- MC01940
- Product Range
- 85 Series
- Technical Datasheet:
- 85.02.0.024.0000 Datasheet
Product Range Selector (85 Series)
See all from this product rangeProduct Overview
- 4 Timing functions
- Three stat LED indicator
- High output switching capacity
Product Information
- :
- 85 Series
- :
- Multifunction
- :
- 7Ranges
- :
- 0.05s
- :
- 100h
- :
- 2 Changeover Relays
- :
- 24V
- :
- 50mA
- :
- Plug-In
- :
- 20.6mm
- :
- 20.6mm
Technical Documents (1)
Available for back order
Deliveries start from 28/02/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 28/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.55 (£43.86) | ( ) |
| 5+ | £35.35 (£42.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























