You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Base for 8 Pin Relay -
9020SMA
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 9020SMA
- Order Code:
- SW02498
- Product Range
- 90 Series
- Technical Datasheet:
- 9020SMA Datasheet
Product Range Selector (90 Series)
See all from this product rangeProduct Overview
- Screw terminal relay socket for plug‑in mounting
- Designed for use with Finder 60 Series relays (Type 60.12)
- Suitable for panel or 35mm DIN rail mounting (EN 50022)
- Box clamp screw terminals for secure and vibration‑resistant wiring
- Supplied with metal retaining clip (SMA) for secure relay retention
- Supports coil indication and EMC suppression modules
- Rated up to 10A at 250V AC for control and switching applications
- Robust construction suitable for industrial control panels and automation systems
Product Information
- :
- 8Pins
- :
- 90 Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.85 (£5.82) | ( ) |
| 10+ | £4.37 (£5.24) | ( ) |
| 50+ | £3.97 (£4.76) | ( ) |
| 100+ | £3.64 (£4.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























