You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket & Clip, PCB, 5mm, Relay -
95.15.2SMA
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 95.15.2SMA
- Order Code:
- SW03903
- Product Range
- 95 Series
- Technical Datasheet:
- 95.15.2SMA Datasheet
Product Range Selector (95 Series)
See all from this product rangeProduct Overview
- For used with 40.51/40.52/40.61 relay type
- PCB mounting, blue colour
- 10A rated current, 250V rated voltage
- IP 20 protection category
- Ambient temperature range from -40 to +70°C
- UL recognised and CSA (10A) approved
Contents
Socket, Metal retaining clip, Plastic retaining clip.
Product Information
- :
- Through Hole
- :
- PC Pin
- :
- 8Pins
- :
- 10A
- :
- 250V
- :
- 95 Series
Technical Documents (1)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.04 (£1.25) | ( ) |
| 25+ | £1.00 (£1.20) | ( ) |
| 100+ | £0.96 (£1.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























