You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monoxide Alarm, 10 Year Sensor & Replaceable Battery Powered -
FA6813-EUX10
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- FA6813-EUX10
- Order Code:
- SR11808
- Product Range
- FireAngel - Carbon Monoxide Alarms
- Also Known As:
- GTIN UPC EAN: 0816317006686
- Technical Datasheet:
- FA6813-EUX10 Datasheet
Product Range Selector (FireAngel - Carbon Monoxide Alarms)
See all from this product rangeProduct Overview
- 10 Year sensor life
- Memory function ‒ indication of previous alarm activation
- Crescendo test - supports increased testing sound to protect users hearing
- Smart Silence - allows the alarm to be silenced in the event of a known false alarm
- Sleep Easy - allows a low battery chirp to be silenced
- 2x AA Replaceable Batteries Included
Product Information
- :
- Carbon Monoxide
- :
- -
- :
- -10°C
- :
- 40°C
- :
- FireAngel - Carbon Monoxide Alarms
Technical Documents (1)
Also Known As
266 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.08 (£14.50) | ( ) |
| 3+ | £11.75 (£14.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























