You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toilet Pan & Bidet Floor Fixing Set -
42834
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42834
- Order Code:
- FN04193
- Product Range
- Fischer Fixings - Fixing Sets
- Also Known As:
- GTIN UPC EAN: 5012184560039
Product Range Selector (Fischer Fixings - Fixing Sets)
See all from this product rangeProduct Overview
- The brass screws can be used directly in to timber floors or with the nylon plugs supplied for concrete floors
- Selection of nylon bushes and cover caps for different shapes and sizes
- Drill Diameter: 8mm
Contents
2x SX 8 Nylon Plugs, 2x Drilled Brass Screws 5x 85mm, 2x Countersunk Nylon Bushes, 2x Flat White Caps 12mm, 2x Flat White Caps 15mm, 2x Raised Nylon Bushes, 2x Raised White Caps
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fischer Fixings - Fixing Sets
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.80 (£6.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























