You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P26 Single Step Bypass Pruner Secateurs -
1000567
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1000567
- Order Code:
- SI16784
- Product Range
- Fiskars - Bypass Secateurs
- Also Known As:
- GTIN UPC EAN: 6411501112606
Product Range Selector (Fiskars - Bypass Secateurs)
See all from this product rangeProduct Overview
- Ideal for cutting young green wood
- Well balanced design for steady cutting action
- Non-Stick PTFE coated upper blade
- Cutting capacity of 22mm
Warnings
Product Information
- :
- Secateurs
- :
- 22mm
- :
- 208mm
- :
- Fiskars - Bypass Secateurs
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.96 (£14.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























