You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adventurer 5M Pro 3D Printer -
ADVENTURER 5M PRO
- Manufacturer:
- FLASHFORGE FLASHFORGE
- Manufacturer Part No:
- ADVENTURER 5M PRO
- Order Code:
- MK01118
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6937120305606
Product Overview
- Enclosed design provides 220mm cubed volume capacity for printing
- 600mm/s Max. travel speed and 20,000mm/s max. acceleration
- Direct drive extruder, capable of reaching temperatures up to 280°C
- Real time remote print monitoring with the built-in camera
- Robust and rigid CoXY structure with metal components
- Auto-full leveling sensors measure multiple points on the print bed, to ensure consistent distance between the nozzle and bed
- Convenient resume feature, in the event power is disrupted you can continue seamlessly without wasting time or material
- Automatic circulation system draws fresh air in and filters internal air out for continuous airflow
- Dual layer HEPA and carbon filters block 99% of particles to ensure cleaner environment
- Flexible PEI printing platform allows for easy removal, just peel off your print once cooled
- High sensitivity filament sensor alerts you when filament is running low
- 4.3" Touchscreen LCD display
- Manage and control multiple printers with the FlashMaker app
- Supplied 95% pre-assembled, simply install display and filament holder to get started
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 0.4mm
- :
- PLA, PETG, ABS, ASA, TPU, PLA-CF, PETG-CF
- :
- 0.4mm
- :
- 600mm/s
- :
- 240V
- :
- 350W
- :
- Ethernet, USB, WiFi
- :
- OBJ, STL, 3MF
- :
- FlashPrint
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 21/01/26
Order now. Pay nothing until products are dispatched4 more will be available week commencing 21/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £290.84 (£349.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























