You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flirc Aluminium Raspberry Pi Case -
101219
- Manufacturer:
- FLIRC FLIRC
- Manufacturer Part No:
- 101219
- Order Code:
- SC13879
- Product Range
- FLIRC Aluminium Cases
- Also Known As:
- GTIN UPC EAN: 0090281102647
Product Range Selector (FLIRC Aluminium Cases)
See all from this product rangeProduct Overview
- Sleek housing with two black, soft touch shells
- Aluminium construction works as a natural heat sink
- Ventilation slots in base to keep your Raspberry Pi cool
- Full access to GPIO pins and MicroSD card
Contents
Case, thermal pad, rubber feet and screws
Footnotes
Product Information
- :
- Raspberry Pi 3B/B+
- :
- 93mm
- :
- 65mm
- :
- 27mm
- :
- Aluminium
- :
- Aluminium
- :
- Black, Silver
- :
- FLIRC Aluminium Cases
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.98 (£15.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























