You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V 20A 3-Pin Fast-Fit Socket Connector -
CT105F
- Manufacturer:
- FLOW FLOW
- Manufacturer Part No:
- CT105F
- Order Code:
- CN21458
- Also Known As:
- GTIN UPC EAN: 5060021997661
- Technical Datasheet:
- CT105F Datasheet
Product Overview
- Fast fit cable clamps and quick release lockable covers
- Fits through a 40mm diameter aperture
- Cable Size: 2.5mm² (maximum)
- Voltage rating: 250V
- Load current rating: 20A
- IP rating: IP20
- Dimensions: 79x36x23mm
Product Information
- :
- 3Contacts
- :
- Socket
- :
- -
- :
- Push Lock
- :
- 1Rows
- :
- Screw Mount
- :
- -
- :
- -
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.92 (£3.50) | ( ) |
| 5+ | £2.78 (£3.34) | ( ) |
| 10+ | £2.69 (£3.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























