You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LinkIQ Cable & Network Tester with Probe, LAN, 10Gbps -
LIQ-KIT
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- LIQ-KIT
- Order Code:
- IN09345
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0754082152170
- Technical Datasheet:
- LIQ-KIT Datasheet
Product Overview
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable Li-Ion battery
- Easy feature and network testing upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Identify connected switch information (switch name, port number, and VLAN)
- Find maximum cabling speed (up to 10Gb/s)
Contents
LinkIQ cable+network tester with remote IDs 1-7, IntelliTone probe, Quick reference guide, USB-C to USB-A cable, Charging cable (with international adapters), Cat 6A patch cord, RJ45/11 modular adapter, Hanging strap with remote ID holder, and duffle bag.
Product Information
- :
- Capacitance Touch Screen
- :
- 10Gbps
- :
- LAN
- :
- -
Technical Documents (3)
Also Known As
Available for back order
Deliveries start from 05/03/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 05/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,450.00 (£2,940.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























