You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAN Toner, Tracer and Probe Kit, Network, Alkaline Battery, 22.2 cm, 4.8 cm, 3.2 cm -
MT-8200-60-KIT
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- MT-8200-60-KIT
- Order Code:
- IN07300
- Product Range
- IntelliTone Pro 200 Series
- Also Known As:
- GTIN UPC EAN: 0754082127444
- Technical Datasheet:
- MT-8200-60-KIT Datasheet
Product Range Selector (IntelliTone Pro 200 Series)
See all from this product rangeProduct Overview
- Locates cables safely and effectively on active networks
- Verifies twisted pair installation with end to end continuity test
- IntelliTone⢠digital toning eliminates noise and false signals
- SmartTone analogue toning isolates individual wire pairs
- Operating temperature range from 0°C to 40°C
- Toner dimension is 141mm x 75mm x 32mm
- 5Vp-p output power
- (8) LED indicators, Sync LED indicator display
- Probe dimension is 222mm x 48mm x 32mm
Applications
Test & Measurement
Contents
IntelliTone 200 LAN toner and 200 probe, Coax F connector adapter, (2) RJ11 and (2) RJ45 patch cables, Test leads with alligator clips, (2) lanyards, Quick start guide, (2) 9-volt batteries.
Footnotes
Warnings
Product Information
- :
- LAN Toner and Probe
- :
- -
- :
- 31.75mm
- :
- 140.7mm
- :
- 74.7mm
- :
- IntelliTone Pro 200 Series
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £252.00 (£302.40) | ( ) |
| 3+ | £238.97 (£286.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























