You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Accessory, Fiber Optic Cleaning Kit, Fluke Fiber Inspection & Cleaning Series -
NFC-KIT-CASE
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- NFC-KIT-CASE
- Order Code:
- IN05383
- Product Range
- -
- Technical Datasheet:
- NFC-KIT-CASE Datasheet
Product Overview
- A range of wipes and swabs enable cleaning of all styles of fibre optic connections
- Housed in a rugged carrying case
Contents
Cleaning cube with wipes, 10 cards with sealed cleaning zones, Solvent pen, 1.25mm and 2.5mm port cleaning swabs.
Footnotes
Warnings
Product Information
- :
- Fiber Optic Cleaning Kit
- :
- Fluke Fiber Inspection & Cleaning Series
- :
- -
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £235.00 (£282.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























