You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Test Set -
TS120
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- TS120
- Order Code:
- IN05160
- Product Range
- -
- Technical Datasheet:
- TS120 Datasheet
Product Overview
- High impedance monitor mode, tone and pulse operation
- RainSafe™ weather protection for use in extreme weather conditions
- Fully functional with either line polarity, high current and over voltage protection
- Field replaceable spring-loaded belt clip, transmitter mute switch
- Ergonomic design, automatic regulation of speech levels
- Last number redial in tone and pulse modes, hook flash button
- Audible electronic ringer for call backs, high impact polycarbonate case
- Hearing aid compatible receiver, talk and monitor modes
- Lightweight unit is easily transported
- LED meter display type, -20°C to 60°C operating temperature range
- Field replaceable spring-loaded belt clip
- Hearing aid compatible receiver
- Transmitter Mute switch
- Talk and Monitor modes
- Ergonomic design
- Lightweight unit is easily transported
Applications
Test & Measurement, Communications & Networking
Product Information
- :
- -
- :
- LED
- :
- -20°C
- :
- 60°C
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £235.00 (£282.00) | ( ) |
| 3+ | £224.00 (£268.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























