You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Test Set -
TS19
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- TS19
- Order Code:
- IN05159
- Product Range
- -
- Technical Datasheet:
- TS19 Datasheet
Product Overview
- High impedance DataSafe™ operation in monitor mode
- Tone (DTMF) and pulse operation
- Last number redial
- Polarity indication in talk mode
- Loop limit : 2.4Kohm maximum at 48VDC (nominal 15mA minimum loop current)
- 150 ohm typical at 80mA current DC resistance (talk mode)
- ±1% maximum DTMF output
- Rotary dial output: 10pps+0.5pps pulsing rate, 60% ±2% percent break
- 800ms interdigit interval
- Length is 8.75inch (22.2cm), width is 2.375inch (6.03cm), height is 3.375inch (8.57cm)
Product Information
- :
- -
- :
- -
- :
- -5°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £155.00 (£186.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























