You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Tester, 200V to 1kV, LED, -10 °C, 50 °C - 

1AC-II

1AC-II - Voltage Tester, 200V to 1kV, LED, -10 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
1AC-II
Order Code:
IN04816
Also Known As:
GTIN UPC EAN: 0095969290821
Technical Datasheet:
1AC-II   Datasheet
See all Technical Docs

Product Overview

Senses the steady state electrostatic field produced by AC voltage through insulation without requiring contact to the bare conductor. A red glow at the tip and a beeping noise (if not switched OFF) indicates the presence of voltage.
  • Voltbeat™ technology and continuous self-test — so you always know it's working
  • Upon detection, tip glows and beeper sounds
  • Compact design fits easily into pocket
  • Easy to use - just touch the tip to an outlet or cable
  • Operating range 200 V to 1000 V AC
  • EN61010-1 CAT IV 1000 V for added protection
  • Agency approvals: CE, CSA, C-tick, TUV/GS
  • Rugged casing protected to IP40 standard
  • Two-year warranty

Product Information


:
200V to 1kV

:
LED

:
-10°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969290821

16 In stock Need more?

???PF_PDP_RSP_SUP???

£29.00 ( £34.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.00 (£34.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --