You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermometer, IR + Contact - 

561

561 - Thermometer, IR + Contact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
561
Order Code:
IN05450
Also Known As:
GTIN UPC EAN: 0095969332538
Technical Datasheet:
561   Datasheet
See all Technical Docs

Product Overview

Lighten up your toolbox. The Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort.
  • IR thermometer for quick measurements up close, or at a distance, without a ladder
  • Contact thermometry capability, compatible with all standard mini-connector type K thermocouples
  • Fabric hook-and-loop fastener pipe probe for superheat, sub-cooling, contact and ambient measurements
  • Single-point laser sighting
  • Temperature range -40°C to 550°C (-40°F to 1022°F) covers most industrial & residential applications
  • Easy emissivity adjustment (Lo, Med, Hi) for measuring pipes & other shiny materials more accurately
  • Lightweight (just 12 ounces/340 grams) and portable
  • Very easy to use
  • Efficient-no need to shut down equipment when making IR measurements
  • MIN, MAX, and DIF functions help you quickly identify problems
  • Scan large areas or small objects quickly and efficiently

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

561 IR thermometer, K-Type thermocouple fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries & Users manual

Product Information


:
-40°C to +550°C

:
1%

:
0°C

:
50°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969332538

1 In stock Need more?

???PF_PDP_RSP_SUP???

£169.00 ( £202.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.00 (£202.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £159.73 (£191.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --