You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermo Hygrometer -
971
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 971
- Order Code:
- IN05070
- Also Known As:
- GTIN UPC EAN: 0095969287517
- Technical Datasheet:
- 971 Datasheet
Product Overview
- Backlit dual display of humidity and temperature
- Measures dew point and wet bulb temperatures
- 99 record storage capacity
- Ergonomic design with belt clip and protective holster
- Quick-response capacitance sensor
- Compact and lightweight (188 g/6.6 oz)
- Temperature range from -20 °C to 60 °C (-4°F to 140 °F)
- Relative humidity from 5 % to 95 %
- Min/Max/Avg Data hold
- Low battery indicator
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Operation manual & 4 AAA alkaline batteries
Product Information
- :
- 5% to 95% Relative Humidity
- :
- -
- :
- 0.1°C
- :
- 194mm
- :
- 60mm
- :
- 34mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £340.00 (£408.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























