You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Manual and Auto Ranging Digital Multimeter -
FLUKE 179
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 179
- Order Code:
- IN01986
- Product Range
- 170 Series
- Also Known As:
- FLUKE-179 EGFID GTIN UPC EAN: 0095969095860
- Technical Datasheet:
- FLUKE 179 Datasheet
Product Range Selector (170 Series)
See all from this product rangeProduct Overview
- Backlit digital display, analogue bar graph, built-in temp measurements with included thermocouple
- Robust, fast and accurate with manual and automatic ranging
- Display hold, auto hold, and min/max-average recording
- UL, CSA, TÜV listed
- Battery life is alkaline ~200 hours typical, without backlight
- Perfect choice for everyday use when your job depends on your meter
- An analogue bar graph makes it easy to see trends in fluctuating signals
- Operating temperature range from -10°C to +50°C
- Size is 43 x 90 x 185mm
- Get accurate voltage and current readings when measuring complex ac signals
Contents
Multimeter, 80BK temperature probe, Installed 9V battery, Test leads, Users manual.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 50Mohm
- :
- Lifetime Warranty
- :
- 170 Series
Technical Documents (4)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £369.00 (£442.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























