You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Digital Multimeter & Test Leads, 1kV, IP67 -
FLUKE -87VMAX-PVLEAD1
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE -87VMAX-PVLEAD1
- Order Code:
- IN09604
- Product Range
- -
- Technical Datasheet:
- FLUKE -87VMAX-PVLEAD1 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Withstands drops up to 4m (13 feet) with industrial strength casing and holster
- Waterproof, dustproof IP67 case for the most extreme work sites
- Meter rated to CAT III 1000V / CAT IV 600V
- MC4 test lead sets are designed for use with meters that accept 4mm banana plugs
- Measure voltage of PV arrays safely and accurately
- Meter is designed to survive drops up to 4m (13ft.)
- MC4 leads comply to IEC / EN 61010-031
Contents
FLUKE 87V MAX true-rms digital multimeter, TL175 twist guard test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, three AA batteries (installed), Pomona PVLEAD1 MC 4 to 4mm test lead set.
Footnotes
Product Information
- :
- Fluke 87V MAX True-RMS Digital Multimeter, Removable Holster, Test Lead, Alligator Clips, Temp Probe
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £595.00 (£714.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























