You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Proving Unit with FieldSense Technology -
FLUKE PRV240FS
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE PRV240FS
- Order Code:
- IN07857
- Product Range
- -
- Technical Datasheet:
- FLUKE PRV240FS Datasheet
Product Overview
- Sources both AC and DC steady-state voltage—supplies 240V DC/AC
- LED indicates functionality, making this unit a simple-to-use solution for verification of test tool
- Compatible with both high impedance or low impedance multimeters, clamp meters or two pole testers
- Voltage is sourced through recessed contacts that are activated when tested probes are inserted
- Long battery life - 5,000 tests per set of four AA batteries
- Dimension is 11.7cm x 7.4cm x 4.5cm
- IEC61010-1, IEC61010-2-030 safety approval
- IEC61010-1, IEC61010-2-030 safety approval
- Compatible with both high impedance or low impedance multimeters, clamp meters or two pole testers
- Voltage is sourced through recessed contacts that are activated when tested probes are inserted
Applications
Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance
Contents
Fluke PRV240FS proving unit, TPAK hanging strap, Four AA batteries, Instruction sheet.
Product Information
- :
- Proving Unit
- :
- Fluke T6 Electrical Testers
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £139.00 (£166.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























