You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCD Socket Tester -
ST240+/UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- ST240+/UK
- Order Code:
- IN09549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195112033609
- Technical Datasheet:
- ST240+/UK Datasheet
Product Overview
- Rated operating voltage 230VAC +/-10% at 4mA, 0.92W typical wattage
- Fast visual identification of all 6 wiring conditions
- 1 red, 2 green LEDs
- One-button RCD tests
- CAT II 300V rated
- 2 year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- RCD Tester
- :
- 920mW
- :
- -
- :
- 50Hz
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.95 (£35.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























