You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Voltage, Current and Continuity Electrical Tester Kit with Voltage Detector and Holster -
T5-H5-1AC KIT
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- T5-H5-1AC KIT
- Order Code:
- IN04322
- Also Known As:
- GTIN UPC EAN: 0095969242653
Product Overview
- Reliable electrical tester automatically measures volts AC and DC with precise digital resolution
- Automatically measure AC and DC voltage up to 1000V with precise digital resolution
- Measure current up to 100A without breaking the circuit with OpenJaw™ design
- Troubleshoot resistance problems up to 1000 ohm
- Work in tight spaces with detachable slim reach probe tips
- Withstands a 10' (3m) drop
- Offers auto-off mode to conserve battery life
- Fits into an optional holster that attaches to a belt and neatly stows test leads
- Protected to EN61010-1 CAT IV 600V / CAT III 1000V rating
- Integrated protection circuit enables longer connection to voltage source than solenoid tester
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Fluke T5-1000, 1AC II and H5 Holster.
Product Information
- :
- AC Current, AC/DC Voltage, Continuity, Resistance
- :
- 4
- :
- Average
- :
- -
- :
- 1000V
- :
- 1000V
- :
- -
- :
- 100A
- :
- 1000ohm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £175.00 (£210.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























