You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T6-600 Electrical Tester with FieldSense Technology - 

T6-600

T6-600 - T6-600 Electrical Tester with FieldSense Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
T6-600
Order Code:
IN07860
Product Range
-
Also Known As:
T6-600
Technical Datasheet:
T6-600   Datasheet
See all Technical Docs

Product Overview

The T6 electrical tester with FieldSense technology measure voltage up to 600V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120mm²), carrying as much as 200A. It will change user job safer, faster and easier. +Requires capacitive path to ground, provided through user in most applications. Ground connection via test lead may be required in some situations. Simultaneous voltage and current display, shows all power supply measurements at a glance for efficient trouble shooting.
  • 600V AC or DC, 0.1 to 200A AC
  • Resistance range from 1ohm to 2000ohm
  • HOLD button temporarily freezes the reading for easy viewing
  • Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
  • 600V CAT III safety standards, IEC/EN 61010-1, Pollution Degree 2
  • Easy to read display with backlight, 1 year calibration cycle
  • Operating temperature range from -10°C to +50°C
  • 2 x AA (IEC LR6) 360 hours continuous, typical 200 hours using FieldSense battery type and life
  • Dimensions of 61.1mm x 259.3mm x 43.8mm, weight of 0.35Kg (0.78lb)

Applications

Test & Measurement

Contents

T6-600 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.

Product Information


:
AC Current, AC/DC Voltage, Continuity, Resistance

:
3.5

:
True RMS

:
3

:
Auto

:
600V

:
600V

:
-

:
200A

:
2kohm

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

T6-600

3 In stock Need more?

???PF_PDP_RSP_SUP???

£163.00 ( £195.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £163.00 (£195.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --