You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A TwistGuard 4mm Adjustable Tip Test Probes -
TP175E
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- TP175E
- Order Code:
- IN06093
- Product Range
- TwistGuard Test Leads
- Also Known As:
- GTIN UPC EAN: 0095969528894
- Technical Datasheet:
- TP175E Datasheet
Product Range Selector (TwistGuard Test Leads)
See all from this product rangeProduct Overview
- Patented extendable tip sheath meets new electrical safety requirements to reduce tip exposure
- Twist the top of the probe body to extend or reduce tip exposure
- Probes always show correct category rating for tip being used
- Includes removable 4mm lantern tips for versatility
- Compatible with all instruments that accept standard 4mm shrouded banana plugs
- Ratings: CAT III 1000 V, CAT IV 600 V, CAT II 1000 V, 10 A max., Pollution Degree 2
- Conforms to EN61010-031
Product Information
- :
- Test Tip Probe
- :
- 4mm Banana Socket
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- -
- :
- -
- :
- -
- :
- TwistGuard Test Leads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.95 (£33.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























