You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Channel Hi Speed USB to Multipurpose UART / FIFO IC, 2.97V, 3.63V, 48 Pins, -
FT232HL-REEL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT232HL-REEL
- Order Code:
- SC19125
- Product Range
- FT232
- Technical Datasheet:
- FT232HL-REEL Datasheet
Product Range Selector (FT232)
See all from this product rangeProduct Overview
- Entire USB protocol handled on the chip and no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
- UART transfer data rate up to 12Mbaud
- USB to asynchronous 245 FIFO mode for transfer data rate up to 8Mbyte/sec
- USB to synchronous 245 parallel FIFO mode for transfers up to 40Mbytes/sec
- CPU style FIFO interface mode simplifies CPU interface design
- Configurable I/O drives strength (4, 8, 12 or 16mA) and slew rate
- Core operating supply voltage range from 1.62V to 1.98V
- UHCI/OHCI/EHCI host controller compatible
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Footnotes
Product Information
- :
- USB to UART, FIFO
- :
- 2.97V
- :
- 3.63V
- :
- LQFP
- :
- 48Pins
- :
- -40°C
- :
- 85°C
- :
- FT232
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.02 (£3.62) | ( ) |
| 10+ | £2.89 (£3.47) | ( ) |
| 100+ | £2.53 (£3.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























