You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to UART, SMD, SSOP28, 232 - 

FT232RL

FT232RL - USB to UART, SMD, SSOP28, 232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
FT232RL
Order Code:
SC10141
Technical Datasheet:
FT232RL   Datasheet
See all Technical Docs

Product Overview

The FT232R is the latest device to be added to FTDI's range of USB UART interface Integrated Circuit Devices. The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.
  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits & odd/even/mark/space/no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • In-built support for event characters and line break condition
  • New USB FTDIChip-ID™ feature
  • New configurable CBUS I/O pins
  • Auto transmit buffer control for RS485 applications
  • Transmit and receive LED drive signals
  • New 48MHz, 24MHz,12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA

Product Information


:
USB to UART

:
1.8V

:
5.25V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£3.82 ( £4.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.82 (£4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.26 (£3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --