You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evaluation Kit, USB-UART, TTL, FT232Rl - 

UM232R

UM232R - Evaluation Kit, USB-UART, TTL, FT232Rl

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UM232R
Order Code:
SC12734
Product Range
FT232RL IC device
Technical Datasheet:
UM232R   Datasheet
See all Technical Docs

Product Range Selector (FT232RL IC device)

See all from this product range

Product Overview

The UM232R module is a USB - Serial UART (TTL) development module for the FT232R IC device. The module supports USB to UART interfacing at 5V / 3V TTL levels. Voltage levels are set via onboard jumpers. I/O headers available to provide access to all UART and CBUS interface pins of the FT232R device. The UM232R can be configured as either USB bus-powered or self-powered modes. Full hardware handshaking is supported. The UM232R can supports communication at up to 3MBaud at TTL/CMOS levels. The UM232R plugs into a standard 24 pin, 0.6in wide, DIP socket.
  • Single chip USB to UART synchronous serial data transfer interface
  • Entire USB protocol handled on the chip – No USB-specific firmware programming required
  • UART interface support for 7 or 8 data bits, 1/2 stop bits and odd/even/mar /spac /no parity
  • Fully assisted hardware or X-On / X-Off software handshaking.
  • Data transfer rates from 300 baud to 3 Mega baud
  • FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
  • Support for bus powered, self powered and high-power bus powered USB configurations
  • Configurable CBUS I/O pins, Transmit and receive LED drive signals
  • Auto transmit buffer control for RS485 applications
  • Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

Product Information


:
USB Host Interface

:
CE, FCC

:
FT232R

:
UART, USB

:
1.8V

:
5.25V

:
FT232RL IC device

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.18 ( £19.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.18 (£19.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.36 (£18.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --