You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breakout Module based on FT200XD USB to I2C Interface IC - Wire Ended connection - 

UMFT200XD-WE

UMFT200XD-WE - Breakout Module based on FT200XD USB to I2C Interface IC - Wire Ended connection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT200XD-WE
Order Code:
SC14096
Product Range
-
Technical Datasheet:
UMFT200XD-WE   Datasheet
See all Technical Docs

Product Overview

The UMFT200XD-WE is a Breakout Board to convert USB to I²C with four control bus lines. This module do not have USB connector, instead the module plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The I²C interface operates at 3.3V voltage levels, however all I/Os are 5V tolerant.
  • 3.3V Power out limited to 50mA and 5V with as safety fuse
  • I2C signals available via 8, 6" flying leads connected to the PCB pads
  • Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • Configurable CBUS I/O pin
  • Device supplied preprogrammed with unique USB serial number
  • Supports bus powered, self powered and high power bus powered USB configurations
  • Integrated power on reset circuit
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 full speed compatible

Applications

Test & Measurement, Industrial, Wireless, Industrial, Consumer Electronics, Sensing & Instrumentation

Product Information


:
Interface Module

:
USB to I2C

:
FTDI

:
FT200XD

:
-

:
Dev Board FT200XD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.98 ( £9.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.98 (£9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.56 (£9.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --