You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to 4bit SPI/FT1248 Breakout Module based on FT220XQ USB 4bit SPI/FT1248 IC - Wire Ended Connection -
UMFT220XB-WE
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- UMFT220XB-WE
- Order Code:
- SC14100
- Product Range
- -
- Technical Datasheet:
- UMFT220XB-WE Datasheet
Product Overview
- Module does not has USB connector, instead it plug directly into USB host connector and pads of PCB
- USB to FT1248 uses 2 FT1248 I/O lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- Wire ended option
- 6” flying leads fitted to CN2
Warnings
Product Information
- :
- Interface Module
- :
- USB to Parallel / Serial Interface
- :
- FTDI
- :
- FT220XB
- :
- -
- :
- Dev Board FT220XB
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.90 (£11.88) | ( ) |
| 10+ | £9.41 (£11.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























