You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mount Power Conditioner -
M-10X E
- Manufacturer:
- FURMAN FURMAN
- Manufacturer Part No:
- M-10X E
- Order Code:
- DP30623
- Product Range
- FURMAN Merit E
- Also Known As:
- GTIN UPC EAN: 0654061028031
Product Range Selector (FURMAN Merit E)
See all from this product rangeProduct Overview
- 11 Protected and filtered IEC outlets ( 10 rear panel and 1 front panel)
- Noise Filtration: AC noise filtering to reduce radio frequency and electromagnetic interference (RFI/EMI)
- Surge Protection: Spike & surge protection ensures equipment stays safe and your power stays clean
- 10 Amp rating, with circuit breaker
- This product is for professional use only. Please select the appropriate (supplied) power cable.
Warnings
Product Information
- :
- 11Outlets
- :
- 230V
- :
- 10A
- :
- 190.5mm
- :
- 482.6mm
- :
- 1.5m
- :
- 7.5"
- :
- 19"
- :
- 4.92ft
- :
- FURMAN Merit E
Technical Documents (1)
Also Known As
94 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 09/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
2 more will be available week commencing 09/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.16 (£124.99) | ( ) |
| 3+ | £100.00 (£120.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























