You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x 6W LED Effects with Stand Kit -
G017KC
- Manufacturer:
- FXLAB FXLAB
- Manufacturer Part No:
- G017KC
- Order Code:
- DP36453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196808985
Product Overview
- 2x 6W LED Par lights
- 1x 6W Multi-colour LED projector
- 1x 6W LED flashing crystal effect
- Easy to use
- Lightweight and portable
- Sound to light mode
- Includes lighting T-Bar stand
- Dimensions (HxWxD): 1900x1100x250mm
- Weight: 10.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
2x 6W LED Par lights, 1x 6W Multi-colour LED projector, 1x 6W LED flashing crystal effect, mains lead
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.21 (£91.45) | ( ) |
| 2+ | £66.38 (£79.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























