You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Strike RGB Backlit Optical Gaming Mouse, Black -
GMX-MS-STRIKE
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-MS-STRIKE
- Order Code:
- CS32857
- Product Range
- GameMax Strike
- Also Known As:
- GTIN UPC EAN: 5055492407887
- Technical Datasheet:
- GMX-MS-STRIKE Datasheet
Product Range Selector (GameMax Strike)
See all from this product rangeProduct Overview
- High performance 3200dpi optical sensor with adjustable sensitivity
- Select between 4 dpi resolutions on the fly (1200/1600/2000/3200)
- 7 Button layout with individually sculpted buttons that can be identified by touch alone
- Illuminated Game Max logo and RGB Backlight with several lighting modes for added personalisation
- 8G Maximum acceleration with 4000fps mouse grip
- High speed communication with 1000 millisecond report rate
- Plug and play USB interface with 1.8m braided cable
- Dimensions (HxWxD): 42x78x117mm
Contents
Mouse only
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- GameMax Strike
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.25 (£11.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























