You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spark Pro ATX Modular PC Gaming Case with USB-C, Black -
GMX-SPARKBLK-PRO
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-SPARKBLK-PRO
- Order Code:
- CS36009
- Product Range
- GameMax Spark Pro PC Gaming Cases
- Also Known As:
- GTIN UPC EAN: 6931858775403
Product Range Selector (GameMax Spark Pro PC Gaming Cases)
See all from this product rangeProduct Overview
- Dual 3mm tempered glass side panels for a clean look that shows off your build; clear transparent left-hand side and white-tinted right hand side
- Compact housing with a modular design and vertical airflow arrangement
- Space available for up to 6 cooling fans (Top: 2x 120/140mm, Bottom: 3x 120mm or 2x 140mm, Rear: 1x 120mm)
- Water cooling ready; designed to support a water cooling radiator up to 240mm
- Supports video cards up to 355mm in length and maximum CPU cooler height up to 168mm
- Compatible with ATX, Micro ATX and Mini ITX motherboards
- Internal cable management system with 25mm depth
- 4x 2.5" Internal drive bays
- 1x 3.5" Internal drive bay (shared with bottom 2.5" bay)
- Easy access I/O panel with 1x USB 3.1 Type-C, 1x USB 3.0 and HD audio port
- 7x Full size expansion slots
- Standard ATX PSU support
- Top and bottom dust filters to ensure your system stays clean and running at peak efficiency
- Dimensions (HxWxD): 400x203x401mm
Footnotes
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- GameMax Spark Pro PC Gaming Cases
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.79 (£62.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























