You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Refuse & Litter Easy Picker -
34587
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 34587
- Order Code:
- SI19598
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024160345875
Product Overview
- Use the handle and press the lever inwards to pick up leaves and rubbish with the gripper at the end of the easy picker
- Wide mouth with rubber gripper for efficient litter collecting
- Made from lightweight and durable rust resistant aluminium
- Dimensions (LxWxD): 820mm x 40mm x 10mm
Product Information
- :
- Litter Picker
- :
- 820mm
- :
- 10mm
- :
- -
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.89 (£9.47) | ( ) |
| 3+ | £7.06 (£8.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























