You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galvanised Steel Fence & Screening Wire Kit -
9999
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 9999
- Order Code:
- SI19575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024160856203
Product Overview
- Unwind the wire and cut with pliers to the length required
- Use the eye bolts and thread the wire through the holes to secure screening and covers
- Includes 20m of wire, 6x eyebolts and 30x wire ties
Contents
20m of Wire, 6x Eyebolts and 30x Wire Ties
Product Information
Technical Documents (0)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.83 (£4.60) | ( ) |
| 5+ | £3.51 (£4.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























