You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quickset Adjustable Torque Screwdriver, 0.2Nm - 1.2Nm - 

016040

016040 - Quickset Adjustable Torque Screwdriver, 0.2Nm - 1.2Nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
016040
Order Code:
TL23477
Product Range
-
Also Known As:
GTIN UPC EAN: 0701936219657
Technical Datasheet:
016040   Datasheet
See all Technical Docs

Product Overview

016040 is a quickset minor metric FH adjustable torque screwdriver. It is durable, easy to use and the unique slipping technology means that the risk of over or under tightening is eliminated.
  • Calibrated range from 20-120cN.m
  • 1 /4" F hex drive
  • 169mm length
  • Blue colour handle
  • ISO 6789 Classification 2D

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Screwdriver

:
-

:
20cN-m to 120cN-m

:
-

:
0.25"

:
169mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0701936219657

2 In stock Need more?

???PF_PDP_RSP_SUP???

£145.71 ( £174.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.71 (£174.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £139.08 (£166.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --