You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TBN Preset Breaking Torque Wrench, 0.4Nm - 2Nm -
TBN 2
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- TBN 2
- Order Code:
- TL23633
- Product Range
- TBN Series
- Also Known As:
- 011100
- Technical Datasheet:
- TBN 2 Datasheet
Product Range Selector (TBN Series)
See all from this product rangeProduct Overview
- Improved accuracy, consistency and control
- Compact slimline design maximises productivity in restricted space applications
- Compatible end fittings, ease of use
- Increased production efficiency, long tool life
- 0.4-2N.m ISO/3.5-18lbf.in imperial range
- Captive pin drive
Product Information
- :
- Preset Breaking
- :
- 3.5in-lb to 18in-lb
- :
- 0.4N-m to 2N-m
- :
- -
- :
- -
- :
- 105mm
- :
- TBN Series
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £126.04 (£151.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























