You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W 6.5” Portable Bluetooth Boombox with LED Party Lighting -
GGO-650L
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GGO-650L
- Order Code:
- LS06494
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0747705008480
Product Overview
- USB playback, FM Radio and a 3.5mm AUX and wireless mic and ¼” mic input in addition to Bluetooth® connectivity, you can play music from virtually any source
- TWS Linking allows for wirelessly pairing 2 GG0-650Ls for a true stereo pair
- Sleek yet rugged modern design with built-in multi-mode LED party lighting. With the Gemini GGO series you are sure to turn some heads while on the go!
- The GGO-650L features a 6.5” woofer for deep low end bass and a dedicated tweeter for pristine highs, resulting in clear audio across the frequency spectrum
- 100W Peak Power
- 6.5” Low Frequency Woofer
- 2” High Frequency Tweeter
- Stream music wirelessly from any Bluetooth® device
- TWS Linking (True Wireless Stereo)
- FM Radio Tuner
- USB and microSD card playback
- 5V USB Charging
- 1/8” (3.5mm) Aux input
- Recharge battery with included USB-C cable
- Selectable LED Party Lighting FX
- Wireless Receiver and ¼” Mic input with Echo Effect
- Wireless Microphone and Wireless Remote Control included
- X Drive Bass Boost
- Amplifier Type: Class AB/D
- HF Driver Size: 2” Tweeter with .5” voice coil
- Frequency Response: 60Hz to 12kHz
- Max Peak SPL @ 1M: 102 dB
- Play time: 10 Hours
- Charge time: 5 Hours
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
GGO-650L, Wireless Microphone, Remote Control, USB-C Charging Cable, 1/8” Auxiliary Cable and User Manual
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £90.83 (£109.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























