You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIRELESS BP SYSTEM -
GMU-HSL100
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GMU-HSL100
- Order Code:
- MP35743
- Product Range
- Gemini - GMU Series
- Also Known As:
- GTIN UPC EAN: 0747705007803
Product Range Selector (Gemini - GMU Series)
See all from this product rangeProduct Overview
- Easily connect the headset microphone or lavalier microphone to the body pack and connect wirelessly to the R10 receiver for untethered audio connection
- Wireless range over 50m with a stable signal and no delay
- R10 receiver contains a rechargeable Lithium battery
- Charge via USB with included Micro-USB cable
- Provides hours of use on a single charge
- Monitor remaining battery life and channel/frequency via the body pack’s LED display
- Body pack powered by 2x AA batteries (supplied)
- Performs well in many applications and scenarios, whether in a professional environment or at home
- Offers the perfect solution for your wireless audio needs
- Transmitter and receiver automatically pair
- Change frequencies using the body pack, with a wide range of available UHF frequencies (863-865MHz)
- Can support six pairs of devices working without interference as well as transmitting one signal to several receivers
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- -
- :
- 20Hz
- :
- 18kHz
- :
- Gemini - GMU Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 25/02/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 25/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























