You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Suspension Multi-Tool -
1014005
- Manufacturer:
- GERBER TOOLS GERBER TOOLS
- Manufacturer Part No:
- 1014005
- Order Code:
- TL20652
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0013658414716
Product Overview
- Patented Saf.T.Plus™ component locking system
- Fully locking components
- Open frame design
- Ti-Nitride finish
- Anodised aluminium handle
- Stainless steel construction
- High grade nylon sheath
- Overall Length: 16.5cm & Closed Length: 10.2cm
- Knife Blade Length: 5.1cm
- Weight: 272.1g
Contents
12 Tools: Needlenose Pliers (Spring Loaded), 'V-Cut' Wire Cutters, Scissors, Fine Blade, Serrated Blade, Saw, Phillips Screwdriver, Small & Medium Slotted Screwdriver, Bottle Opener, Can Opener, Lanyard Ring
Warnings
Product Information
- :
- 165mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 09/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
2 more will be available week commencing 09/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.17 (£57.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























