You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splice Pocket Multi-Tool Black -
SPLICE BLACK
- Manufacturer:
- GERBER TOOLS GERBER TOOLS
- Manufacturer Part No:
- SPLICE BLACK
- Order Code:
- TL18386
- Also Known As:
- GTIN UPC EAN: 0013658111554
Product Overview
- Lightweight stainless steel construction
- Outside accessible bottle opener
- Anodised aluminum handles
- Lanyard ring
- Overall Length: 102mm
- Closed Length: 61mm
- Blade Length: 38mm
- Width Open: 89mm
- Width Closed: 25mm
Warnings
Product Information
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.17 (£29.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























