You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Network Audio Beltpack Intercom with Dante/AES67 - 

BEATRICE B4+

BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67
BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67
BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67
BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67
BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67
BEATRICE B4+ - 4 Channel Network Audio Beltpack Intercom with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BEATRICE B4+
Order Code:
DP36379
Product Range
GLENSOUND Dante Beltpack Intercoms
Also Known As:
GTIN UPC EAN: 0617395415915
Technical Datasheet:
BEATRICE B4+   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Beltpack Intercoms)

See all from this product range

Product Overview

The Beatrice B4+ is Glensound's first Broadway design unit, with 4x FW & 4x IFBs to the Dante/AES67 Network. The B4+ can receive 4x channels of audio from 4x completely separate network locations. The design of the B4+ is ultra compact to make the unit as unobtrusive to the operator as possible. The microphone input is on a 3-pin XLR and features gain adjust and 48V phantom power. 4x Separate talk buttons route the microphone input to either of the 4x network outputs. The button operation can be configured as momentary, latching or intelligent. A double tap on any of the talk buttons will produce a 'call' signal alert that will be received by another Beatrice unit. An LED indicates an incoming call alert, which will also produce an audio indication on the headphones. Each input has a separate level control adjust and a signal present indicator. Monitoring, setup and control are all available via GlenController app remote control.
  • Ultra compact box
  • Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided)
  • High specification microphone amplifier
  • Listen to 4x separate network locations (can receive 4x incoming audio channels, each at 48kHz)
  • 4x Direct talkback buttons
  • 4x Permanent IFB outputs
  • Remote control via GlenController app
  • AES67 Compliant: Audinate Broadway chipset
  • Network interface: 1x RJ45 Neutrik Ethercon (1000Mbps)
  • SMPTE ST2110-30 compliant using Dante Domain Manager
  • Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
  • Power consumption (PoE): 15W (48V)
  • Input noise: -125.6dB
  • Band Pass Filter: 43Hz to 20kHz
  • Inband calling frequency: 20kHz
  • Duration of signal (call circuit): 2s
  • Laser etched aluminium front & rear panels and powder coated aluminium sides
  • Operating temperature: 0 to +50°C
  • Dimensions (HxWxD): 40x80x130mm
  • Weight: 300g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice B4+, 1x 2m RJ45 cable Cat5, handbook

Footnotes

This chipset can receive 4x audio channels from 4x different network locations

Product Information


:
GLENSOUND Dante Beltpack Intercoms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395415915

1 In stock Need more?

???PF_PDP_RSP_SUP???

£673.58 ( £808.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £673.58 (£808.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --