You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16x16 Ethernet Audio Interface with Dante/AES67 - 

DARK1616

DARK1616 - 16x16 Ethernet Audio Interface with Dante/AES67
DARK1616 - 16x16 Ethernet Audio Interface with Dante/AES67
DARK1616 - 16x16 Ethernet Audio Interface with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK1616
Order Code:
LS05649
Product Range
GLENSOUND Dante Audio Network Switches
Also Known As:
GTIN UPC EAN: 0617395416356
Technical Datasheet:
DARK1616   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Audio Network Switches)

See all from this product range

Product Overview

The DARK1616 is a versatile break in/out box for sending/receiving both analogue and digital (AES3) audio to/ from a network utilising the Dante AoIP protocol. In total there are 16x channels of audio sent from the Dark1616 into the network. It has 8x of AES3 inputs and 16x of analog inputs, but they cannot be used at the same time. The AES3 inputs take priority over the analog. Simultaneously there are 16x channels of audio being received from the network by the Dark1616 and these incoming circuits are provided as outputs from the Dark1616 in both AES3 and analog. Being designed for resiliant broadcast applications the Dark1616 features both redundant power supplies and redundant Dante network links with link status GPOs. The Dante system itself provides a completely transparent redundant link system.
  • 8x AES3 audio inputs
  • 8x AES3 audio outputs
  • 16x Analog audio inputs & outputs
  • Redundant network connections and power supply
  • Network link status GPOs
  • Connection to Dante/AES67 network for control and configuration
  • 1U 19” rack-mountble
  • Frequency response: 20Hz to 22KHz
  • Noise: -93dBA
  • Up to 192kHz audio sampling rate
  • Input impedance: 20kΩ
  • Output impedance: 50Ω
  • Dynamic range: 111dB
  • Power supply: 2x Filtered IEC, 100 to 240V AC 47 to 63Hz (redundant)
  • Audio connectors: 25 Way D Connectors wired to AES59
  • Alarm type: Solid State Relay
  • All aluminium construction, anodised and laser etched front & rear panels
  • Dimension (HxWxD): 48x482x360mm
  • Weight: 3.3kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Product Information


:
USB

:
GLENSOUND Dante Audio Network Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416356

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,497.77 ( £2,997.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,497.77 (£2,997.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £2,094.91 (£2,513.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --