You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Patch & Seal Gorilla Tape, Black - 100mm x 3m -
3044721
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044721
- Order Code:
- SA03634
- Product Range
- Gorilla - Waterproof Patch & Seal Tape
- Also Known As:
- GTIN UPC EAN: 5704947006235
Product Range Selector (Gorilla - Waterproof Patch & Seal Tape)
See all from this product rangeProduct Overview
- Perfect for instantly repairing emergency leaks
- Works in extreme temperatures - Wet, dry, hot or cold – it doesn’t matter
- 100% Waterproof - Perfect for patching holes, cracks, gaps and tears
- UV Resistant - Won’t be affected by direct sunlight
- Flex and Stretch - Mould and shape to fit uneven surfaces
- Indoor/Outdoor - Works just as well inside as in all weathers
- Permanent Bond - Fix and forget for ultimate peace of mind
- Airtight & Watertight - Seal with confidence. Even underwater
Footnotes
Product Information
- :
- Sealing
- :
- Rubber
- :
- Extra Strong Adhesive
- :
- Black
- :
- 3m
- :
- -
- :
- 9.8ft
- :
- 9.8ft
- :
- 3m
- :
- 3.93"
- :
- 100mm
- :
- Gorilla - Waterproof Patch & Seal Tape
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.94 (£14.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























